

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
547951
Spring force connector
10 ms
PL e
SIL 3
4
TÜV
EDM
0 °C
55 °C
114.1 mm
22.5 mm
111 mm
(W x H x D) 22.5 x 111 x 114.1 mm
1 pc(s)
22.5 mm
Basic device
111 mm
114.1 mm
0.01-0.01 s
TRUE
FALSE
TRUE
TRUE
3
Spring clamp connection
TRUE
FALSE
None
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
Level e
0
Other
3
yes
User & Safety Instructions 2984068 Safety relay 547951 Leuze Electronic (W x H x D) 22.5 x 111 x 114.1 mm EDM 1 pc(s)