

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
547961
Spring force connector
20 ms
2 makers
PL c
SIL 1
TÜV
EDM
-30 °C
60 °C
114.1 mm
22.5 mm
111 mm
(W x H x D) 22.5 x 111 x 114.1 mm
1 pc(s)
22.5 mm
Basic device
111 mm
114.1 mm
0.02-0.02 s
FALSE
FALSE
TRUE
TRUE
2
Spring clamp connection
TRUE
FALSE
2
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
Level c
Other
Other
1
yes
User & Safety Instructions 2984071 Safety relay 547961 Leuze Electronic 2 makers (W x H x D) 22.5 x 111 x 114.1 mm EDM 1 pc(s)