
Safety relay BD5980N.02 AC50/60Hz 230V Dold Operating voltage: 230 V AC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)
Highlights & Details
- Compact ready to connect two-hand switching
- Cost savings due to the elimination of conventional contactor controls
- Monitoring of external contactors for contact multiplication amplification via feedback circuit Y1 - Y2
- Type-tested circuit according to the requirements of the professional association
Technical specifications
- Voltage range: AC 0.8 ... 1.1 UN
- At 10 % ripple: DC 0.9 ... 1.2 UN
- At 48 % ripple: DC 0.8 ... 1.1 UN
- Nominal consumption: AC 24 V ... 230 V 4.0 VA
- DC 24 V 2.5 W
- Nominal frequency 50 / 60 Hz
- Delay time for the simultaneous request: 0.5 s.
- Control contacts: 2 x 1 normally open contacts
- Current via control contacts: 35 mA at 24 V.
- The control cables must not exceed a length of 30 m and must be laid separately from cable cables.
- Protection of the device: Internal with PTC
- Contact type: Positively driven relay
- Rated output voltage 250 V AC
- DC: See arc limit curve
- Thermal current Ith: See continuous current limit curve
- SWITCHING CAPACITY ACCORDING TO AC 15: 3 A / AC 230V IEC/EN 60 947-5-1
- In accordance with AC 15: 6 A / AC 230V at 0.25 Hz
- ACCORDING TO DC 13: 2 A / DC 24 V IEC/EN 60 947-5-1
- In accordance with DC 13: 6 A / DC 24 V at 0.1 Hz
- Electrical life at 230 V AC, 6 A, cos ϕ = 1: > 5 x 105 operations
- Permissible switching frequency: Max. 1200 switching cycles/h
- Short-circuit resistance
- Max. Safety fuse 6 A GG / GL IEC/EN 60 947-5-1
- Max. Circuit breaker: C 10 A.
- Mechanical life: 106 x 106 operating cycle
- Product type
Safety relay
- Type
BD5980N.02 AC50/60Hz 230V
- Connector
Screw terminals
- Operating voltage
230 V AC
- Response time
30 ms
- Contact type
2 makers
- Switching voltage (max.)
230 V AC
- Switching current (max.)
6 A
- Performance level
PL c
- Safety integrity level
SIL 1
- Safety rating
1
IP20
IP40
- Operating temperature (min.)
-15 °C
- Operating temperature (max.)
+55 °C
- Depth
121 mm
- Width
45 mm
- Height
74 mm
- Dim
(W x H x D) 45 x 74 x 121 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359269 Safety relay BD5980N.02 AC50/60Hz 230V Dold Operating voltage: 230 V AC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2359269 Safety relay BD5980N.02 AC50/60Hz 230V Dold Operating voltage: 230 V AC 2 makers (W x H x D) 45 x 74 x 121 mm 1 pc(s)
Description
· Corresponds to
Performance Level (PL) c and Category 1 according to EN ISO 13849-1: 2008
SIL claim limit (SIL CL) 1 according to IEC/EN 62061
Safety Integrity Level (SIL 1) according to IEC/EN 61508
Category 1 according to EN 954-1
Safety level Type III-A according to EN 574
· Conductor connection: Also 2 x 1.5 mm2 stranded wire with sleeve and plastic collar DIN 46 228-1/-2/-3/-4 or 2 x 2.5 mm2 stranded wire with sleeve DIN 46 228-1/-2/-3
· 2 NO contacts
· 45 mm width
This text is machine translated.




