
Technical specifications
- Mechanical life: 106 x 106 operating cycle
- Electrical life at 230 V AC, 6 A, cos phi = 1: > 5 x 105 operations
- Permissible switching frequency: 6 000 cycles/h
- Operating temperature range: - 15 ... 55 °C
- Housing: Thermoplastic with V0 behavior according to UL Subj. 94
- Weight: 840 g
- Quick mounting: DIN rail
- Switching capacity: See data sheet
- Packaging type
Piece
- Product type
Safety relay
- Type
BN5983.53 DC24V
- Connector
Screw terminals
- Operating voltage
24 V DC
- Response time
100 ms
- Contact type
3 makers
1 breaker
- Switching voltage (max.)
400 V AC
- Max. switching capacity
1380 W
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Features
LED indicator
IP20
IP40
- Operating temperature (min.)
-15 °C
- Operating temperature (max.)
+55 °C
- Depth
121 mm
- Width
45 mm
- Height
74 mm
- Dim
(W x H x D) 45 x 74 x 121 mm
- Content
1 pc(s)
- Nominal voltage
24 V DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2359251 Safety relay BN5983.53 DC24V Dold Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 45 x 74 x 121 mm LED indica
User & Safety Instructions
User & Safety Instructions 2359251 Safety relay BN5983.53 DC24V Dold Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 45 x 74 x 121 mm LED indica
Description
· Protection of persons and machines
· Emergency stop circuits of machines
· Monitoring of slide protection grids
· Corresponds to
Performance level (PL) e and category 4 according to EN ISO 13849-1
SIL CLAIM LIMIT (SIL CL) 3 · According to IEC/EN 62061
Safety Integrity Level (SIL) 3 · According to IEC/EN 61508
· Output: 3 NO contacts, 1 NC contact for 400 V AC
· 1- or 2-channel wiring
· LED displays for operating voltage, channels 1 and 2
· Feedback circuit X3 - X4 for monitoring external contactors
· Removable terminal strips
· Overvoltage and short-circuit protection
· Optionally gold-plated contacts also for switching
· Small loads (signal for PLC)
· 100 mm width
This text is machine translated.










