
Safety relay BO5988.61/024 DC24V + AC230V Dold Operating voltage: 24 V DC, 230 V AC 6 makers, 1 breaker (W x H x D) 45 x
Technical specifications
- Mechanical life 30 x 106 operations
- Electrical life at 230 V AC, 6 A, cos phi = 1
- Instant contacts: > 5 x 105 operations BO 5988.47 fall-back delayed closer > 2 x 105 operations
- Permissible switching frequency: 6 000 cycles/h
- Operating temperature range: - 15 ... 50 °C
- Housing: Thermoplastic with V0 behavior according to UL Subj. 94
- Weight: 850 g
- Quick mounting: DIN rail
- Contact configuration: 1 NC contact as signaling contact
- Switching capacity: See data sheet
- Product type
Safety relay
- Type
BO5988.61/024 DC24V + AC230V
- Connector
Screw terminals
- Operating voltage
24 V DC
230 V AC
- Response time
100 ms
- Contact type
6 makers
1 breaker
- Switching voltage (max.)
250 V AC
- Performance level
PL e
- Safety integrity level
SILCL 3
- Safety rating
4
- Features
LED indicator
IP20
IP40
- Operating temperature (min.)
-15 °C
- Operating temperature (max.)
+55 °C
- Depth
121 mm
- Width
45 mm
- Height
74 mm
- Dim
(W x H x D) 45 x 74 x 121 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2359277 Safety relay BO5988.61/024 DC24V + AC230V Dold Operating voltage: 24 V DC, 230 V AC 6 makers, 1 breaker (W x H x D) 45 x
User & Safety Instructions
User & Safety Instructions 2359277 Safety relay BO5988.61/024 DC24V + AC230V Dold Operating voltage: 24 V DC, 230 V AC 6 makers, 1 breaker (W x H x D) 45 x
Description
· Protection of persons and machines
· Emergency stop circuits of machines
· Monitoring of slide protection grids
· Corresponds to
Performance level (PL) e and category 4 according to EN ISO 13849-1
SIL CLAIM LIMIT (SIL CL) 3 · According to IEC/EN 62061
Safety Integrity Level (SIL) 3 · According to IEC/EN 61508
· Output: Max. 6 NO contacts, 1 NC contact or 1 NO contact for 250 V AC
· 1- or 2-channel wiring
· Line-end detection on the on-button
· Protect the X1-X2 feedback circuit for monitoring external
· Integrated short-circuit and overvoltage protection
· LED displays for channel 1 / 2 and mains
· Removable terminal strips
· Conductor connection: Also 2 x 1.5 mm2 stranded wire with sleeve and plastic collar
· DIN 46 228-1/-2/-3/-4 or 2 x 2.5 mm2 wire with Sleeve DIN 46 228-1/-2/-3
· 100 mm width
This text is machine translated.










