
Technical specifications
- Stripping length: 7 mm
- Connection cross-sections: 24 - 12 AWG
- Response time: In UE in automatic mode: type. 20bei UE in manual mode: type. 20 ms
- Failure probability per hour [PFHd]: 1.02 x 10-10
- Output protection: C6
- Evaluation of the inputs: Single-channel
- rated insulation voltage [UI]: 250 V AC
- Rated surge voltage resistance [Uimp]: 4000 V AC
- Touch protection with vertical actuation from front (EN 50274): finger and hand-back-proof
- operation: Single-channel
- Operating conditions: 2000 m
- Switching current: Min - max0.025 - 6 A
- release current paths according to EN 60204-1 Stop category 0: 5
- Weight: 0.22 kg
- short-circuit protection for output circuits, external: Fuse 6 A GL/GG
- maximum cut-off power: 42 W
- signaling current paths: 1
- minimum switching power: 0.4 W
- Mounting: DIN rail IEC/EN 60715, 35 mm
- square total current: 72 A2 (ITH2 = I12 + I22 + I32 + I42 + I52) A2
- switching frequency max.: 0.5 Hz
- Safety technical parameters: Cat. 4
- Status display: Green LED
- Power loss [P]: 5.8 W
- permissible range: 0.85 - 1.1 x UE
- overvoltage category/pollution degree: III/2
- Product type
Safety relay
- Type
ESR5-NE-51-24VAC-DC
- Connector
Screw-fit
- Min. operating voltage
24 V
- Max. operating voltage
230 V
- Operating voltage
24 - 230 V
- Response time
20 ms
- Switching current (max.)
4 A
IP20
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
+55 °C
- Depth
114.5 mm
- Width
22.5 mm
- Height
99 mm
- Dim
(W x H x D) 22.5 x 99 x 114.5 mm
- Content
1 pc(s)
22.5 mm
Expansion device
99 mm
114.5 mm
2.2 W
0-0 s
TRUE
24-24 V
24-24 V
AC/DC
AC/DC
AC/DC
TRUE
FALSE
TRUE
5
0
0
0
1
0
0
0
Screw connection
TRUE
FALSE
None
FALSE
AC/DC
4 A
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
Level e
0
24-24 V
24-24 V
24-24 V
24-24 V
24-24 V
24-24 V
1-channel
3
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1973239 Safety relay ESR5-NE-51-24VAC-DC Eaton (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1973239 Safety relay ESR5-NE-51-24VAC-DC Eaton (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)
Description
This text is machine translated.













