
Number
Total (€ 205.87 / piece)
€ 205.87
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Safety relay
- Type
ESR5-NO-31-24VDC
- Connector
Screw-fit
- Operating voltage
24 V DC
- Switching current (max.)
3.5 A
- Certification (sensors)
TÜV
IP20
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
+55 °C
- Depth
114.5 mm
- Width
22.5 mm
- Height
99 mm
- Dim
(W x H x D) 22.5 x 99 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193632 Safety relay ESR5-NO-31-24VDC Eaton Operating voltage: 24 V DC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3193632 Safety relay ESR5-NO-31-24VDC Eaton Operating voltage: 24 V DC (W x H x D) 22.5 x 99 x 114.5 mm 1 pc(s)
Description
One/two-channel safety relay, 3 release + 1 signaling path, 24V DC, removable terminals, start input, feedback circuit, Approval as per UL, approval for TÜV.
This text is machine translated.
This text is machine translated.
Features
- Approvals: TUV Rheinland, UL/CUL, CSA












