
Highlights & Details
Ifm G2001S safety relay
- For connecting safety light curtains/light grids with an OSSD
- Safety switchgear with integrated muting function
- Complies with the requirements of Type 4 according to IEC 61496
- Signal and readback contacts integrated
Technical specifications
- Dimensions [mm] 99 x 35 x 114
- Display: Muting: 1 x LED, yellow; muting sensors: 2 x LED, yellow; status safety light curtain/light grid: 1 x LED, green; error: 1 x LED, red; guard break: 1 x LED, green red yellow
- Ambient temperature-1 [°C]: 0...55
- Application: For connecting safety light curtains/light grids with OSSD; for industrial use
- Output muting lamp 24 V DC, 0.5 - 5 W
- Operating voltage [V]: 19.2... 28.8 DC
- Input muting activation: 24 V DC, PNP
- Input muting sensors: 2 sensors (24 VDC, PNP, dark switching)
- Electrical version: Relay
- Weight [g]: 437,500
- Field ready for connection / terminals: Terminals:
- Contact rating: 2 A
- Protection class IP 20
- Power consumption 208; (24 V)
- Reverse polarity protection: Yes
- Packaging type
Piece
- Product type
Safety relay
- Type
G2001S
- Connector
Screw terminals
- Min. operating voltage
19.2 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Contact type
Blanking
- Max. switching capacity
5 W
- Safety rating
4
- Features
LED indicator
IP20
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
55 °C
- Depth
114 mm
- Width
99 mm
- Height
35 mm
- Dim
(W x H x D) 99 x 35 x 114 mm
- Content
1 pc(s)
- Max. temperature
55 °C
- Min. temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321605 Safety relay G2001S ifm Electronic Blanking (W x H x D) 99 x 35 x 114 mm LED indicator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3321605 Safety relay G2001S ifm Electronic Blanking (W x H x D) 99 x 35 x 114 mm LED indicator 1 pc(s)
Description
Ifm G2001S safety relay
This text is machine translated.
This text is machine translated.










