
Technical specifications
- Product type
Safety relay
- Type
KE5D2-6H/2R-S
- Connector
Screw-fit
- Operating voltage
24 V DC/AC
- Response time
20 ms
- Contact type
2 makers
- Switching voltage (max.)
230 V DC/AC
- Performance level
PL d
- Safety rating
3
- Certification (sensors)
UL
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
50 °C
- Depth
107 mm
- Width
67.8 mm
- Height
99 mm
- Dim
(W x H x D) 67.8 x 99 x 107 mm
- Content
1 pc(s)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2627476 Safety relay KE5D2-6H/2R-S Pepperl+Fuchs Operating voltage: 24 V DC/AC 2 makers (W x H x D) 67.8 x 99 x 107 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2627476 Safety relay KE5D2-6H/2R-S Pepperl+Fuchs Operating voltage: 24 V DC/AC 2 makers (W x H x D) 67.8 x 99 x 107 mm 1 pc(s)
