
Safety relay LG5924.48/61 DC24V Dold Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 45 x 74 x 121 mm 1 pc(s)
Highlights & Details
- For safety applications up to PL e / Cat. 4 or SIL 3
- Manual or automatic start
Technical specifications
- Mechanical life 30 x 106 operations
- Electrical life at 5 A, AC 230 V cos phi = 1: > 2.2 x 105 operations
- Permissible switching frequency: 600 cycles/h
- Operating temperature range: - 15 ... 55 °C
- Weight: 200 g
- Quick mounting: DIN rail
- Housing: Thermoplastic with V0 behavior according to UL Subj. 94
- Switching capacity: See data sheet
- Packaging type
Piece
- Product type
Safety relay
- Type
LG5924.48/61 DC24V
- Connector
Screw terminals
- Operating voltage
24 V DC
- Response time
100 ms
- Contact type
3 makers
1 breaker
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
IP20
IP40
- Operating temperature (min.)
-15 °C
- Operating temperature (max.)
+55 °C
- Depth
121 mm
- Width
45 mm
- Height
74 mm
- Dim
(W x H x D) 45 x 74 x 121 mm
- Content
1 pc(s)
- Nominal voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359292 Safety relay LG5924.48/61 DC24V Dold Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 45 x 74 x 121 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2359292 Safety relay LG5924.48/61 DC24V Dold Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 45 x 74 x 121 mm 1 pc(s)
Description
· Corresponds to
· Performance level (PL) e and category 4 according to EN ISO 13849-1
SIL CLAIM LIMIT (SIL CL) 3 · According to IEC/EN 62061
Safety Integrity Level (SIL) 3 · According to IEC/EN 61508
· According to EN 50156-1 for combustion plants
· 1-channel or 2-channel wiring
· Output: Max. 4 NO contacts
· AC 230 V version with galvanic isolation in the circuit
· LED displays for channel 1 / 2 and operating status
· Short circuit detection between terminal Y1 and ground
· Conductor connection: Also 2 x 1.5 mm2 stranded wire with sleeve and
· Plastic collar or 2 x 2.5 mm2 solid DIN 46 228-1/-2/-3/-4
· 22.5 mm width
This text is machine translated.










