There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
P2HZ X1 24VDC 3n/o 1n/c
Screw terminals
24 V DC
3 makers
1 breaker
240 V AC
1.5 A
UL
-25 °C
+55 °C
121 mm
45 mm
87 mm
(W x H x D) 45 x 87 x 121 mm
1 pc(s)
yes
Datasheet 2182884 Safety relay P2HZ X1 24VDC 3n/o 1n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 45 x 87 x 121 mm 1
User & Safety Instructions 2182884 Safety relay P2HZ X1 24VDC 3n/o 1n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 45 x 87 x 121 mm 1