There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ 11 24VAC 24VDC 7n/o 1n/c
Screw terminals
24 V DC
7 makers
1 breaker
240 V AC
7.0 A
Manual/auto reset
Auto reset
-10 °C
+55 °C
121 mm
90 mm
87 mm
(W x H x D) 90 x 87 x 121 mm
1 pc(s)
yes
Datasheet 2182868 Safety relay PNOZ 11 24VAC 24VDC 7n/o 1n/c PILZ Operating voltage: 24 V DC 7 makers, 1 breaker (W x H x D) 90 x 87 x 121
User & Safety Instructions 2182868 Safety relay PNOZ 11 24VAC 24VDC 7n/o 1n/c PILZ Operating voltage: 24 V DC 7 makers, 1 breaker (W x H x D) 90 x 87 x 121