There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ c1 24VDC 3n/o 1n/c
Spring force connector
24 V DC
3 makers
1 breaker
240 V AC
5.0 A
PL e
SILCL 3
CE
IP20
-10 °C
+55 °C
100 mm
22.5 mm
105 mm
(W x H x D) 22.5 x 105 x 100 mm
1 pc(s)
yes
Datasheet 2182825 Safety relay PNOZ c1 24VDC 3n/o 1n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x 105 x 100 mm
User & Safety Instructions 2182825 Safety relay PNOZ c1 24VDC 3n/o 1n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x 105 x 100 mm