There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ s1 24VDC 2 n/o
Screw terminals
24 V DC
2 makers
240 V AC
1.5 A
PL e
CE
LED indicator
IP20
-10 °C
+55 °C
120 mm
12.5 mm
98 mm
(W x H x D) 12.5 x 98 x 120 mm
1 pc(s)
yes
Datasheet 2182826 Safety relay PNOZ s1 24VDC 2 n/o PILZ Operating voltage: 24 V DC 2 makers (W x H x D) 12.5 x 98 x 120 mm LED indicator 1
User & Safety Instructions 2182826 Safety relay PNOZ s1 24VDC 2 n/o PILZ Operating voltage: 24 V DC 2 makers (W x H x D) 12.5 x 98 x 120 mm LED indicator 1