There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ s2 24VDC 3 n/o 1 n/c
Screw terminals
24 V DC
3 makers
1 breaker
240 V AC
5.0 A
CE
Manual/auto reset
IP20
-10 °C
+55 °C
120 mm
17.5 mm
98 mm
(W x H x D) 17.5 x 98 x 120 mm
1 pc(s)
17.5
Basic device
100 mm
120 mm
TRUE
Screw connection
TRUE
Level e
3
yes
Datasheet 2182827 Safety relay PNOZ s2 24VDC 3 n/o 1 n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 17.5 x 98 x 120 m
User & Safety Instructions 2182827 Safety relay PNOZ s2 24VDC 3 n/o 1 n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 17.5 x 98 x 120 m