There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ s4.1 24VDC 3 n/o 1 n/c
Screw terminals
24 V DC
3 makers
1 breaker
240 V AC
0.4 A
Auto reset
-10 °C
+60 °C
120 mm
22.5 mm
98 mm
(W x H x D) 22.5 x 98 x 120 mm
1 pc(s)
yes
Datasheet 2182835 Safety relay PNOZ s4.1 24VDC 3 n/o 1 n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x 98 x 120
User & Safety Instructions 2182835 Safety relay PNOZ s4.1 24VDC 3 n/o 1 n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x 98 x 120