There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety relay
PNOZ s4 48-240VACDC 3 n/o 1 n/c
Screw terminals
48 V DC/AC
240 V DC/AC
48 - 240 V DC/AC
3 makers
1 breaker
240 V AC
4.0 A
LED indicator
IP20
-10 °C
+55 °C
120 mm
22.5 mm
98 mm
(W x H x D) 22.5 x 98 x 120 mm
1 pc(s)
0.22
22.5
Basic device
100 mm
120 mm
AC/DC
TRUE
Screw connection
TRUE
Level e
48-240 V
48-240 V
3
yes
Datasheet 2182837 Safety relay PNOZ s4 48-240VACDC 3 n/o 1 n/c PILZ 3 makers, 1 breaker (W x H x D) 22.5 x 98 x 120 mm LED indicator 1 pc(
User & Safety Instructions 2182837 Safety relay PNOZ s4 48-240VACDC 3 n/o 1 n/c PILZ 3 makers, 1 breaker (W x H x D) 22.5 x 98 x 120 mm LED indicator 1 pc(