There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ s4 C 24VDC 3 n/o 1 n/c
Spring force connector
24 V DC
3 makers
1 breaker
240 V AC
5.0 A
Manual/auto reset
IP20
-10 °C
+55 °C
120 mm
22.5 mm
100 mm
(W x H x D) 22.5 x 100 x 120 mm
1 pc(s)
yes
Datasheet 2182849 Safety relay PNOZ s4 C 24VDC 3 n/o 1 n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x 100 x 12
User & Safety Instructions 2182849 Safety relay PNOZ s4 C 24VDC 3 n/o 1 n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x 100 x 12