There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ s5 24VDC 2 n/o 2 n/o t
Screw terminals
24 V DC
2 makers
240 V AC
4.0 A
Manual/auto reset
IP20
-10 °C
+55 °C
120 mm
22.5 mm
98 mm
(W x H x D) 22.5 x 98 x 120 mm
1 pc(s)
yes
Datasheet 2182830 Safety relay PNOZ s5 24VDC 2 n/o 2 n/o t PILZ Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 98 x 120 mm Manual/
User & Safety Instructions 2182830 Safety relay PNOZ s5 24VDC 2 n/o 2 n/o t PILZ Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 98 x 120 mm Manual/