There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ s5 C 24VDC 2 n/o 2 n/o t
Spring force connector
24 V DC
2 makers
240 V AC
4.0 A
IP20
-10 °C
+55 °C
120 mm
22.5 mm
100 mm
(W x H x D) 22.5 x 100 x 120 mm
1 pc(s)
0.25
yes
Datasheet 2182850 Safety relay PNOZ s5 C 24VDC 2 n/o 2 n/o t PILZ Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 100 x 120 mm 1 pc
User & Safety Instructions 2182850 Safety relay PNOZ s5 C 24VDC 2 n/o 2 n/o t PILZ Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 100 x 120 mm 1 pc