There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ s9 24VDC 3 n/o t 1 n/c t
Screw terminals
24 V DC
3 makers
1 breaker
240 V AC
5.0 A
IP20
-15 °C
+55 °C
120 mm
17.5 mm
98 mm
(W x H x D) 17.5 x 98 x 120 mm
1 pc(s)
yes
Datasheet 2182833 Safety relay PNOZ s9 24VDC 3 n/o t 1 n/c t PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 17.5 x 98 x 1
User & Safety Instructions 2182833 Safety relay PNOZ s9 24VDC 3 n/o t 1 n/c t PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 17.5 x 98 x 1