There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ V 30s 24VDC 3n/o 1n/c 1n/o t
Screw terminals
24 V DC
3 makers
1 breaker
240 V AC
7.0 A
TÜV
IP20
-10 °C
+55 °C
121 mm
90 mm
87 mm
(W x H x D) 90 x 87 x 121 mm
1 pc(s)
not relevant
Datasheet 2182903 Safety relay PNOZ V 30s 24VDC 3n/o 1n/c 1n/o t PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 90 x 87 x
User & Safety Instructions 2182903 Safety relay PNOZ V 30s 24VDC 3n/o 1n/c 1n/o t PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 90 x 87 x