There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ X10.11P 24VDC 6n/o 4n/c 6LED
Screw terminals
24 V DC
6 makers
4 breakers
240 V AC
7.0 A
TÜV
UL
CE
IP20
-10 °C
+55 °C
121 mm
90 mm
94 mm
(W x H x D) 90 x 94 x 121 mm
1 pc(s)
yes
Datasheet 2182927 Safety relay PNOZ X10.11P 24VDC 6n/o 4n/c 6LED PILZ Operating voltage: 24 V DC 6 makers, 4 breakers (W x H x D) 90 x 94
User & Safety Instructions 2182927 Safety relay PNOZ X10.11P 24VDC 6n/o 4n/c 6LED PILZ Operating voltage: 24 V DC 6 makers, 4 breakers (W x H x D) 90 x 94