There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ X10 24VDC 6n/o 4n/c 3LED
Screw terminals
24 V DC
6 makers
4 breakers
240 V AC
7.0 A
-10 °C
+55 °C
121 mm
90 mm
87 mm
(W x H x D) 90 x 87 x 121 mm
1 pc(s)
yes
Datasheet 2182897 Safety relay PNOZ X10 24VDC 6n/o 4n/c 3LED PILZ Operating voltage: 24 V DC 6 makers, 4 breakers (W x H x D) 90 x 87 x 12
User & Safety Instructions 2182897 Safety relay PNOZ X10 24VDC 6n/o 4n/c 3LED PILZ Operating voltage: 24 V DC 6 makers, 4 breakers (W x H x D) 90 x 87 x 12