There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ X11P 24VAC 24VDC 7n/o 1n/c 2so
Screw terminals
24 V DC
7 makers
1 breaker
240 V AC
7.0 A
CE
IP20
-10 °C
+55 °C
121 mm
90 mm
94 mm
(W x H x D) 90 x 94 x 121 mm
1 pc(s)
yes
Datasheet 2182907 Safety relay PNOZ X11P 24VAC 24VDC 7n/o 1n/c 2so PILZ Operating voltage: 24 V DC 7 makers, 1 breaker (W x H x D) 90 x 94
User & Safety Instructions 2182907 Safety relay PNOZ X11P 24VAC 24VDC 7n/o 1n/c 2so PILZ Operating voltage: 24 V DC 7 makers, 1 breaker (W x H x D) 90 x 94