There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ X1P 24VDC 3n/o 1n/c
Screw terminals
24 V DC
3 makers
1 breaker
240 V AC
4.0 A
TÜV
Auto reset
IP54
-10 °C
+55 °C
121 mm
22.5 mm
94 mm
(W x H x D) 22.5 x 94 x 121 mm
1 pc(s)
yes
Datasheet 2182908 Safety relay PNOZ X1P 24VDC 3n/o 1n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x 94 x 121 mm
User & Safety Instructions 2182908 Safety relay PNOZ X1P 24VDC 3n/o 1n/c PILZ Operating voltage: 24 V DC 3 makers, 1 breaker (W x H x D) 22.5 x 94 x 121 mm