There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety relay
PNOZ X2 24VAC/DC 2n/o
Screw terminals
24 V DC/AC
24 V DC/AC
240 V DC/AC
24 - 240 V DC/AC
2 makers
240 V AC
4.0 A
-10 °C
+55 °C
121 mm
22.5 mm
87 mm
(W x H x D) 22.5 x 87 x 121 mm
1 pc(s)
yes
Datasheet 2182876 Safety relay PNOZ X2 24VAC/DC 2n/o PILZ Operating voltage: 24 V DC/AC 2 makers (W x H x D) 22.5 x 87 x 121 mm 1 pc(s)
User & Safety Instructions 2182876 Safety relay PNOZ X2 24VAC/DC 2n/o PILZ Operating voltage: 24 V DC/AC 2 makers (W x H x D) 22.5 x 87 x 121 mm 1 pc(s)
Conformity certificate 2182876 Safety relay PNOZ X2 24VAC/DC 2n/o PILZ Operating voltage: 24 V DC/AC 2 makers (W x H x D) 22.5 x 87 x 121 mm 1 pc(s)