There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety relay
PNOZ X2.8P C 24VACDC 3n/o 1n/c
Spring force connector
24 V DC/AC
24 V DC/AC
240 V DC/AC
24 - 240 V DC/AC
3 makers
1 breaker
240 V AC
5.0 A
CE
Auto reset
IP20
-35 °C
+55 °C
121 mm
22.5 mm
101 mm
(W x H x D) 22.5 x 101 x 121 mm
1 pc(s)
yes
Datasheet 2182934 Safety relay PNOZ X2.8P C 24VACDC 3n/o 1n/c PILZ Operating voltage: 24 V DC/AC 3 makers, 1 breaker (W x H x D) 22.5 x 10
User & Safety Instructions 2182934 Safety relay PNOZ X2.8P C 24VACDC 3n/o 1n/c PILZ Operating voltage: 24 V DC/AC 3 makers, 1 breaker (W x H x D) 22.5 x 10