There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety relay
PNOZ X3.10P 24VACDC 3n/o 1n/c 1so
Screw terminals
24 V DC/AC
24 V DC/AC
240 V DC/AC
24 - 240 V DC/AC
3 makers
1 breaker
240 V AC
6.0 A
-20 °C
+55 °C
121 mm
45 mm
94 mm
(W x H x D) 45 x 94 x 121 mm
1 pc(s)
0.30
yes
Datasheet 2182918 Safety relay PNOZ X3.10P 24VACDC 3n/o 1n/c 1so PILZ Operating voltage: 24 V DC/AC 3 makers, 1 breaker (W x H x D) 45 x 9
User & Safety Instructions 2182918 Safety relay PNOZ X3.10P 24VACDC 3n/o 1n/c 1so PILZ Operating voltage: 24 V DC/AC 3 makers, 1 breaker (W x H x D) 45 x 9