There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ X3P C 24VDC 24VAC 3n/o 1n/c 1so
Spring force connector
24 V DC/AC
24 V DC/AC
240 V DC/AC
24 - 240 V DC/AC
3 makers
1 breaker
240 V AC
6.0 A
UL
Auto reset
IP54
-20 °C
+55 °C
121 mm
45 mm
101 mm
(W x H x D) 45 x 101 x 121 mm
1 pc(s)
yes
Datasheet 2182937 Safety relay PNOZ X3P C 24VDC 24VAC 3n/o 1n/c 1so PILZ Operating voltage: 24 V DC/AC 3 makers, 1 breaker (W x H x D) 45
User & Safety Instructions 2182937 Safety relay PNOZ X3P C 24VDC 24VAC 3n/o 1n/c 1so PILZ Operating voltage: 24 V DC/AC 3 makers, 1 breaker (W x H x D) 45