There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ X8P 24 VDC 3n/o 2n/c 2so
Screw terminals
24 V DC
3 makers
2 breakers
240 V AC
7.0 A
Manual/auto reset
-10 °C
+55 °C
121 mm
45 mm
94 mm
(W x H x D) 45 x 94 x 121 mm
1 pc(s)
yes
Datasheet 2182928 Safety relay PNOZ X8P 24 VDC 3n/o 2n/c 2so PILZ Operating voltage: 24 V DC 3 makers, 2 breakers (W x H x D) 45 x 94 x 12
User & Safety Instructions 2182928 Safety relay PNOZ X8P 24 VDC 3n/o 2n/c 2so PILZ Operating voltage: 24 V DC 3 makers, 2 breakers (W x H x D) 45 x 94 x 12