There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
PNOZ XV3 30/24VDC 3n/o 2n/o t
Screw terminals
24 V DC
3 makers
240 V AC
7.0 A
Auto reset
-10 °C
+55 °C
121 mm
45 mm
87 mm
(W x H x D) 45 x 87 x 121 mm
1 pc(s)
yes
Datasheet 2182891 Safety relay PNOZ XV3 30/24VDC 3n/o 2n/o t PILZ Operating voltage: 24 V DC 3 makers (W x H x D) 45 x 87 x 121 mm Auto re
User & Safety Instructions 2182891 Safety relay PNOZ XV3 30/24VDC 3n/o 2n/o t PILZ Operating voltage: 24 V DC 3 makers (W x H x D) 45 x 87 x 121 mm Auto re
Conformity certificate 2182891 Safety relay PNOZ XV3 30/24VDC 3n/o 2n/o t PILZ Operating voltage: 24 V DC 3 makers (W x H x D) 45 x 87 x 121 mm Auto re