
Safety relay PSR-MC30-2NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 12.5 x 116.6 x 114
Number
Technical specifications
- Product type
Safety relay
- Type
PSR-MC30-2NO-1DO-24DC-SP
- Connector
Spring force connector
- Operating voltage
24 V DC
- Contact type
2 makers
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Depth
114.5 mm
- Width
12.5 mm
- Height
116.6 mm
- Dim
(W x H x D) 12.5 x 116.6 x 114.5 mm
- Content
1 pc(s)
12.5
Basic device
116.6 mm
114.5 mm
TRUE
Spring clamp connection
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1346333 Safety relay PSR-MC30-2NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 12.5 x 116.6 x 114
User & Safety Instructions
User & Safety Instructions 1346333 Safety relay PSR-MC30-2NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 12.5 x 116.6 x 114
User & Safety Instructions 1346333 Safety relay PSR-MC30-2NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 12.5 x 116.6 x 114
Description
This text is machine translated.










