
Technical specifications
- Product family: PSRmini
- Connection type: screw terminals.
- M3 screw thread
- Tightening torque: 0.5 Nm ... 0.6 Nm
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 12
- Width 12.5 mm
- Height: 112.2 mm
- Depth: 114.5 mm
- Material: housing: PA
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 70 °C (observe De-rating)
- Ambient temperature (storage/transport): -40 °C ... 70 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Vibration (operation): 10 Hz ... 150 Hz, 5g
- Stripped length: 7 mm
- Mounting position: Vertical or horizontal
- Maximum power loss at rated condition: 3.1 W (UB = 30 V , IL1 = IL2 = 2.4 A)
- II protection class (EN 50178)
- Output voltage: ≥ 23 V DC (US - 1 V)
- CE CE
- Connection technology: Connection technology
- Note for application: Only for industrial use
- cable length 100 m
- Power consumption: 7 mA
- Wire connection: Conductor connection
- Switching frequency:1 Hz (resistive, inductive, capacitive)
- Current max. 100 mA
- Mounting instructions: See derating curve
- Operating height: ≤ 2000 m (over NN)
- Max. ass. Humidity (operating): 75% (average, 85% occasional, no condensation)
- Shock 30g
- Voltage: Approx. 22 V DC (US - 2 V)
- Protection circuit: Free-run circuit for inductive loads
- Status display 3 x LED (green)
- Designation A1/A2
- Application: Emergency stop;protective door;step mats;light grid
- Supply: Supply
- Colour (housing): Yellow (RAL 1018)
- Inrush current: Max. 4.8 A (Δt = 10 ms)
- Output current max. 2.4 A
- Description of the output: PNP;not safety-related
- Switch-on current maximum of 500 mA (Δt = 1 ms at US)
- Power supply 1 x LED (green)
- Load current minimum: 2 mA
- Leakage current: Max. 1 mA (when safe)
- Rated insulation voltage 50 V AC
- Rated control circuit supply voltage US: 24 Vdc -20 % / +25 % (secure externally)
- Rated control feed current IS: Typ. 54 mA (no load)
- Safety specifications: Safety specifications
- Response time typical: < 200 ms (automatic start);< 175 ms (manual, monitored start)
- Times: Times
- Type. US response time: < 200 ms (for activation A1 on US)
- Readiness time: 250 ms (according to safety function request);100 ms (standby time after activating sensor circuits during manual start)
- Rating type 100 % ED
- Rated surge voltage / insulation: See data sheet, section "Insulation coordination".
- Filter time: Max. 1.5 ms (test pulse width low test pulse);Test pulse rate = 5 x test pulse width
- Number of outputs: 1
- Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
- Performance level (PL): E
- Safety Integrity Level (SIL) 3
- Safety specifications : EN IEC 62061: Safety specifications: EN IEC 62061
- Protection class Installation location minimum: IP54
- Max. ass. Humidity (storage/transport): 75% (average, 85% occasional, no condensation)
- Description of the input: Safety-related;IEC 61131-2 type 3
- Number of inputs: 1
- Error display: 1 x LED (red)
- Input voltage range "0" signal: 0 V DC ... 5 V/DC
- Input voltage range "1" signal: 11 V DC ... 30 V DC
- Max. Capacitive load: Max. 10 µF (2.4 A load);max. 4.7 µF (1 A load)
- plug connection: yes
- 1 and 2 channel control
- Power consumption in US: Typical 1.3 W
- Stop category: 0
- Security specifications : IEC 61508 - High-Demand: Security specifications: IEC 61508 - High-Demand
- Restart time: < 250 ms (boot time)
- Start pulse duration: Min. 250 MS (manual start)
- Input current range "0" signal: 0 mA ... 2 mA
- Concurrency: ∞
- Max. Permissible total line resistance: 150 Ω
- Report: M1: Report: M1
- Resistive load: Min. 12 Ω
- Short-circuit protection: Yes
- Digital: Start circuit (S34, S35): Digital: Start circuit (S34, S35)
- Response time: < 10 ms (If you connect several devices in series, consider an extension of the response time.)
- Max. Inductive load: Max. 1 H
- Output voltage when switched off: < 5 Vdc (when safe)
- < 1 MS test pulse (low test pulse width)
- Digital: Sensor circuit (S10, S12, S22): Digital: Sensor circuit (S10, S12, S22)
- Digital: External release (S36): Digital: External release (S36)
- Digital: 14, 24: Digital: 14, 24
- Limiting of inductive switch-off voltage: Max. 50 V
- Packaging type
Piece
- Product type
Safety relay
- Type
PSR-MC31-2SDO-1DO-24DC-SC
- Connector
Screw-fit
- Operating voltage
24 V DC
- Contact type
1 PNP
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Certification (sensors)
CE
IP20
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
70 °C
- Depth
114.5 mm
- Width
12.5 mm
- Height
112.2 mm
- Dim
(W x H x D) 12.5 x 112.2 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3561594 Safety relay PSR-MC31-2SDO-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 PNP (W x H x D) 12.5 x 112.2 x 114.5
User & Safety Instructions
User & Safety Instructions 3561594 Safety relay PSR-MC31-2SDO-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 1 PNP (W x H x D) 12.5 x 112.2 x 114.5
Description
This text is machine translated.


