
Safety relay PSR-MC37-3NO-1NC-24DC-SP Phoenix Contact Operating voltage: 24 V DC 3 makers (W x H x D) 22.5 x 117.4 x 114
Technical specifications
- Mounting type: Rail mounting
- Contact material: AgSnO2
- Housing color: Yellow
- Connection type: Push-in spring connection
- Rated insulation voltage 250 V/AC
- Wire stripping length: 8 mm
- Current: max. 100 mA
- Switching frequency 0.5 Hz
- Output fuse 6 A GL/GG (normally open contact)
- Status display: 3 x green LED
- Product type
Safety relay
- Type
PSR-MC37-3NO-1NC-24DC-SP
- Connector
Push-in terminal
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Response time
100 ms
- Contact type
3 makers
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
50 mW
- Performance level
PL e
- Safety integrity level
SILCL 3
- Safety rating
4
IP20
IP54
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+60 °C
- Depth
114.5 mm
- Width
22.5 mm
- Height
117.4 mm
- Dim
(W x H x D) 22.5 x 117.4 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209836 Safety relay PSR-MC37-3NO-1NC-24DC-SP Phoenix Contact Operating voltage: 24 V DC 3 makers (W x H x D) 22.5 x 117.4 x 114
Datasheet 2209836 Safety relay PSR-MC37-3NO-1NC-24DC-SP Phoenix Contact Operating voltage: 24 V DC 3 makers (W x H x D) 22.5 x 117.4 x 114
User & Safety Instructions
User & Safety Instructions 2209836 Safety relay PSR-MC37-3NO-1NC-24DC-SP Phoenix Contact Operating voltage: 24 V DC 3 makers (W x H x D) 22.5 x 117.4 x 114
Description
This text is machine translated.












