
Safety relay PSR-MC38-2NO-1DO-24DC-PI Phoenix Contact Operating voltage: 24 V DC (W x H x D) 22.5 x 117.5 x 114.5 mm Inc
Technical specifications
- Mounting type: Rail mounting
- Material casing: PBT
- Contact material: AgSnO2
- Housing color: Yellow
- Connection type: Push-in connection
- Rated insulation voltage 250 V.
- Wire stripping length: 10 mm
- Current: max. 100 mA
- Switching frequency 0.5 Hz
- Output fuse 10 A GL/GG
- Status display: 4 x green LED
- Product type
Safety relay
- Type
PSR-MC38-2NO-1DO-24DC-PI
- Connector
Push-in terminal
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Response time
200 ms
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
100 mW
- Features
Incl. signalling current path
IP20
IP54
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
+55 °C
- Depth
114.5 mm
- Width
22.5 mm
- Height
117.5 mm
- Dim
(W x H x D) 22.5 x 117.5 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208970 Safety relay PSR-MC38-2NO-1DO-24DC-PI Phoenix Contact Operating voltage: 24 V DC (W x H x D) 22.5 x 117.5 x 114.5 mm Inc
Datasheet 2208970 Safety relay PSR-MC38-2NO-1DO-24DC-PI Phoenix Contact Operating voltage: 24 V DC (W x H x D) 22.5 x 117.5 x 114.5 mm Inc
User & Safety Instructions
User & Safety Instructions 2208970 Safety relay PSR-MC38-2NO-1DO-24DC-PI Phoenix Contact Operating voltage: 24 V DC (W x H x D) 22.5 x 117.5 x 114.5 mm Inc
Description
This text is machine translated.











