
Safety relay PSR-MC42-2NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC (W x H x D) 17.5 x 116.6 x 114.5 mm Man
Technical specifications
- Mounting type: Rail mounting
- Material casing: PBT
- Contact material: AgSnO2
- Housing color: Yellow
- Connection type: Tension spring connection
- Rated insulation voltage 320 V.
- Wire stripping length: 8 mm
- Current: max. 100 mA
- Switching frequency 0.5 Hz
- Output fuse 6 A GL/GG
- Status display: 5x LED green
- Product type
Safety relay
- Type
PSR-MC42-2NO-1DO-24DC-SP
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Response time
220 ms
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
60 mW
- Performance level
PL e
- Safety integrity level
SILCL 3
- Safety rating
4
- Features
Manual/auto reset
IP20
IP54
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
+60 °C
- Depth
114.5 mm
- Width
17.5 mm
- Height
116.6 mm
- Dim
(W x H x D) 17.5 x 116.6 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209892 Safety relay PSR-MC42-2NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC (W x H x D) 17.5 x 116.6 x 114.5 mm Man
Datasheet 2209892 Safety relay PSR-MC42-2NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC (W x H x D) 17.5 x 116.6 x 114.5 mm Man
User & Safety Instructions
User & Safety Instructions 2209892 Safety relay PSR-MC42-2NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC (W x H x D) 17.5 x 116.6 x 114.5 mm Man
Description
This text is machine translated.












