
Technical specifications
- Product family: PSRmini
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 22.5 mm
- Height: 117.4 mm
- Depth: 114.5 mm
- Material: housing: PA
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 60 °C (observe De-rating)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category II
- Pollution level: 2
- Vibration (operation): 10 Hz ... 150 Hz, 2g
- Stripped length: 8 mm
- Mounting position: Vertical or horizontal
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm² (only in conjunction with CRIMPFOX 6)
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm² (only in conjunction with CRIMPFOX 6)
- Maximum power loss at rated conditions: 17.21 W (at UB = 30 V , IL² = 72 A²)
- CE CE
- Connection technology: Connection technology
- Note for application: Only for industrial use
- Power consumption 2.5 mA (type At US at S34);1 mA (typ. For us at S35)
- Wire connection: Conductor connection
- Switching frequency 0.5 Hz (ohmic)
- Current max. 100 mA
- Mounting instructions: See derating curve
- Operating height: ≤ 2000 m (over NN)
- Max. ass. Humidity (operating): 75% (average, 85% occasional, no condensation)
- Shock: 15g for Δt = 11 ms (continuous shock: 10g for Δt = 16 ms)
- Voltage: Approx. 23 V DC (US - 1 V)
- Protection circuit: Suppressor diode 33 V
- Status display 2 x LED (green)
- Switching voltage: Min. 5 V AC/DC; MAX. 250 V AC/DC (pay attention to load curve)
- Designation A1/A2
- Application: Emergency stop;protective door;transponder;light barrier
- Supply: Supply
- Colour (housing): Yellow (RAL 1018)
- Min. Switch-on current 10 mA AC/DC; max. 6 A
- Description of the output: PNP;not safety-related
- Switch-on current max. 1 A (Δt = 5 ms at US)
- Power supply 1 x LED (green)
- Contact version: 3 release current paths
- Continuous current 6 A
- Rated insulation voltage 250 V AC
- Rated control circuit supply voltage US: 24 Vdc -20 % / +25 % (secure externally)
- Rated control feed current IS: Typ. 75 mA
- Safety specifications: Safety specifications
- Mechanical life: 10x 106 switching cycles
- Response time typical: < 100 ms (automatic start);< 100 ms (manual, monitored start)
- Drop-back time typical: < 20 ms (when requested via the sensor circuits);< 20 ms (when activated via A1 | an application shutdown via A1/A2 is not permitted)
- Contact material: AgSnO2
- SWITCHING CAPACITY 5 A (24 V DC 13);5 A (250 V AC 15)
- Output 6 A gL/gG
- Relay type: Electromechanical relay with forced contacts according to IEC/EN 61810-3
- Times: Times
- Type. US response time: < 100 ms (when controlled via A1)
- Readiness time: 500 ms (according to requirement of safety function)
- Rating type 100 % ED
- Rated surge voltage / insulation: Basic insulation 4 kV between all current paths;basic insulation 4 kV between all current paths and housing
- Filter time: Max. 3 ms (test pulse width low test pulse);> 1 s (test pulse rate low test pulse); With < test pulse width 1 ms: Test pulse rate = 5 x test pulse width; max. 1 ms (test pulse width, high test> pulse); 100 ms (test pulse rate, high test pulse);If test pulses are not safety-relevant, they should be switched off.
- Number of outputs: 1
- Switching capacity: Min. 50 mW
- Quadr. Total current: 72 A2 (observe derating)
- Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
- Performance Level (PL): E (5 A DC13 | 8760 cycles/year or 5 A AC15 | 2190 cycles/year)
- Safety Integrity Level (SIL) 3
- Safety specifications : EN IEC 62061: Safety specifications: EN IEC 62061
- Protection class Installation location minimum: IP54
- Max. ass. Humidity (storage/transport): 75% (average, 85% occasional, no condensation)
- Description of the input: Not safety-related;NPN
- Number of inputs: 2
- Input voltage range "0" signal: 0 V ... 5 V (S10, S12)
- Input voltage range "1" signal: 19.2 V DC ... 30 V DC
- plug connection: yes
- 1 and 2 channel control
- Power consumption in US: Typical 1.8 W
- Stop category: 0
- Security specifications : IEC 61508 - High-Demand: Security specifications: IEC 61508 - High-Demand
- Technical data: IEC 61508 - Low-Demand: Security specifications: IEC 61508 - Low-Demand
- Restart time: < 1 s (boot time)
- Input current range "0" signal: 0 mA ... 2 mA (S10, S12)
- Concurrency: ∞
- Max. Permissible total line resistance: 150 Ω
- Report: M1: Report: M1
- Short-circuit protection: Yes
- Digital: Start circuit (S34, S35): Digital: Start circuit (S34, S35)
- Relay: Enable current paths (13/14, 23/24, 33/34): Relay: Enable current paths (13/14, 23/24, 33/34)
- Digital: Sensor circuit (S10, S12, S22): Digital: Sensor circuit (S10, S12, S22)
- Packaging type
Piece
- Product type
Safety relay
- Type
PSR-MC45-3NO-1DO-24DC-SP
- Connector
Push-in terminal
- Operating voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Certification (sensors)
CE
IP20
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
60 °C
- Depth
114.5 mm
- Width
22.5 mm
- Height
117.4 mm
- Dim
(W x H x D) 22.5 x 117.4 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563388 Safety relay PSR-MC45-3NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC (W x H x D) 22.5 x 117.4 x 114.5 mm 1 p
User & Safety Instructions
User & Safety Instructions 3563388 Safety relay PSR-MC45-3NO-1DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC (W x H x D) 22.5 x 117.4 x 114.5 mm 1 p
Description
This text is machine translated.










