
Technical specifications
- Product family: PSRmini
- Connection type: screw terminals.
- M3 screw thread
- Tightening torque: 0.5 Nm ... 0.6 Nm
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
- Wire cross-section AWG: 24 ... 12
- Width 22.5 mm
- Height: 112.2 mm
- Depth: 114.5 mm
- Material: housing: PA
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -35 °C ... 60 °C (observe De-rating)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Vibration (operation): 10 Hz ... 150 Hz, 2g
- Stripped length: 7 mm
- General: General
- Mounting position: Vertical or horizontal
- Maximum power loss at rated condition: 8.1 W (at US = 30 V, IL² = 108A²)
- CE CE
- Connection technology: Connection technology
- Note for application: Only for industrial use
- Power consumption < 3.2 mA (type At US)
- Wire connection: Conductor connection
- Switching frequency:0.5 Hz (depending on the delay time set)
- Current max. 100 mA
- Mounting instructions: See derating curve
- Operating height: ≤ 2000 m (over NN)
- Max. ass. Humidity (operating): 75% (average, 85% occasional, no condensation)
- Shock: 10g (operating), 15g (transport)
- Voltage: Corresponds to US
- Protection circuit: Suppressor diode
- Status display 5 x LED Bi-Colour
- Switching voltage: Min. 12 V AC/DC; MAX. 250 V AC/DC (pay attention to load curve)
- Designation A1/A2
- Application: Emergency stop;protective door;light lattices
- Supply: Supply
- Colour (housing): Yellow (RAL 1018)
- Min. Switch-on current 5 mA; max. 6 A
- Description of the output: PNP;not safety-related
- Switch-on current maximum of 500 mA (Δt = 100 ms at US)
- Contact version: 5 release current paths
- Continuous current 6 A
- Rated insulation voltage 250 V AC
- RATED CONTROL CIRCUIT SUPPLY VOLTAGE US: 24 VDC -20 % / +25 %
- Rated control feed current IS: Typ. 80 mA
- Safety specifications: Safety specifications
- Mechanical life: 10x 106 switching cycles
- Response time typical: < 50 ms (automatic start);< 50 ms (manual, monitored start)
- Fall-back time typical: < 25 ms ( for activation via S12 and S22 (only for undelayed contacts);< 10 ms (for activation via A1 | an application shutdown via A1/A2 is not permitted)
- Contact material: AgCuNi +0.2 µm ... 0.4 µm Au / AgSnO2 +0.2 µm Au
- SWITCHING CAPACITY 4 A (24 V DC 13);3 A (230 V AC 15)
- 6 A GL/gG output backup;4 A GL/gG (for low-demand applications)
- Relay type: Electromechanical relay with forced contacts according to IEC/EN 61810-3
- Times: Times
- Type. US response time: 500 ms (for activation A1 on US)
- Readiness time: 500 ms (according to requirement of safety function)
- Rating type 100 % ED
- Rated surge voltage / insulation: See data sheet, section "Insulation coordination".
- Filter time: Max. 1 ms (test pulse width low-test pulse);min. 21 MS (test pulse rate low test pulse rate)
- Number of outputs: 2
- Switching capacity: Min. 60 mW
- Quadr. Total current: 108 A2 (observe derating)
- Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
- Performance Level (PL): E (4 A DC13 | 3 A AC15, 8760 cycles/year)
- Safety Integrity Level (SIL) 3
- Safety specifications : EN IEC 62061: Safety specifications: EN IEC 62061
- Protection class Installation location minimum: IP54
- Max. ass. Humidity (storage/transport): 75% (average, 85% occasional, no condensation)
- Description of the input: Not safety-related
- Number of inputs: 1
- Input voltage range "0" signal: 0 V DC ... 5 V/DC
- Input voltage range "1" signal: 11 V DC ... 30 V DC
- plug connection: yes
- 1 and 2 channel control
- Power consumption in US: Typical 1.92 W
- Stop Category: 0;1
- Security specifications : IEC 61508 - High-Demand: Security specifications: IEC 61508 - High-Demand
- Technical data: IEC 61508 - Low-Demand: Security specifications: IEC 61508 - Low-Demand
- Restart time: < 1 s (boot time)
- Input current range "0" signal: 0 mA ... 2 mA
- Concurrency: ∞
- Cut-off frequency: Min. 0 Hz;max. 1 Hz
- Max. Permissible total line resistance: 150 Ω
- Digital: Start circuit (S34): Digital: Start circuit (S34)
- Report: M1: Report: M1
- Short-circuit protection: Yes
- Delay time range: 0.2 s ... 300 s ±5 % (adjustable for 47/48/58)
- Digital: Sensor circuit (S12, S22): Digital: Sensor circuit (S12, S22)
- Relay: Enable current paths (58/14, 23/24/34, 47/48/58): Relay: Enable current paths (13/14, 23/24/34, 47/48/13)
- Clock: S11, S21: Cycle: S11, S21
- Packaging type
Piece
- Product type
Safety relay
- Type
PSR-MC73-5NO-1DO-24DC-SC
- Connector
Screw-fit
- Response time
50 ms
- Contact type
5 makers
- Switching voltage (max.)
250 V DC/AC
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Certification (sensors)
CE
IP20
- Operating temperature (min.)
-35 °C
- Operating temperature (max.)
60 °C
- Depth
114.5 mm
- Width
22.5 mm
- Height
112.2 mm
- Dim
(W x H x D) 22.5 x 112.2 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3561618 Safety relay PSR-MC73-5NO-1DO-24DC-SC Phoenix Contact 5 makers (W x H x D) 22.5 x 112.2 x 114.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3561618 Safety relay PSR-MC73-5NO-1DO-24DC-SC Phoenix Contact 5 makers (W x H x D) 22.5 x 112.2 x 114.5 mm 1 pc(s)
Description
Safety relay for emergency stop, protective doors, light grilles up to SIL 3, CAT. 4, PL e, 1- or 2-channel operation, cross-circuit detection, retriggerable, drop off delay 0.2 s to 300 s, 5 release current paths, US = 24 V DC, plug-in screw terminal
This text is machine translated.
This text is machine translated.










