
Safety relay PSR-MC82-5NO-1NC-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 5 makers, 1 breaker (W x H x D) 17.
Number
Highlights & Details
Expansion module for safety relay PSRmini
- Digital signal output
Technical specifications
- Product type
Safety relay
- Type
PSR-MC82-5NO-1NC-1DO-24DC-SC
- Connector
Screw terminals
- Operating voltage
24 V DC
- Contact type
5 makers
1 breaker
- Switching voltage (max.)
24 V DC
- Switching current (max.)
6 A
- Depth
114.5 mm
- Width
17.5 mm
- Height
112.2 mm
- Dim
(W x H x D) 17.5 x 112.2 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1573042 Safety relay PSR-MC82-5NO-1NC-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 5 makers, 1 breaker (W x H x D) 17.
User & Safety Instructions
User & Safety Instructions 1573042 Safety relay PSR-MC82-5NO-1NC-1DO-24DC-SC Phoenix Contact Operating voltage: 24 V DC 5 makers, 1 breaker (W x H x D) 17.
Description
This text is machine translated.

