
Safety relay PSR-MM25-1NO-2DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 112.2 x 114.
Number
Highlights & Details
Safety switching device
- 2 digital signaling outputs
Technical specifications
- Product type
Safety relay
- Type
PSR-MM25-1NO-2DO-24DC-SP
- Connector
Spring force connector
- Operating voltage
24 V DC
- Contact type
1 maker
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
5 A
IP20
- Depth
114.5 mm
- Width
12.5 mm
- Height
112.2 mm
- Dim
(W x H x D) 12.5 x 112.2 x 114.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1573005 Safety relay PSR-MM25-1NO-2DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 112.2 x 114.
User & Safety Instructions
User & Safety Instructions 1573005 Safety relay PSR-MM25-1NO-2DO-24DC-SP Phoenix Contact Operating voltage: 24 V DC 1 maker (W x H x D) 12.5 x 112.2 x 114.
Description
This text is machine translated.

