
Safety relay PSR-PS22-1NO-1NC-24VDC-SC Phoenix Contact Operating voltage: 24 V DC 1 change-over (W x H x D) 6.8 x 93.1 x
Technical specifications
- Mounting type: Rail mounting
- Material casing: PBT
- Contact material: AgSnO2
- Housing color: Yellow
- Connection type: screw terminals.
- Rated insulation voltage 250 V/AC
- Wire stripping length: 12 mm
- Screw thread: M3
- Switching frequency: Max. 1 Hz
- Output fuse 6 A GL/GG
- Status display: 2 x green LEDs
- Product type
Safety relay
- Type
PSR-PS22-1NO-1NC-24VDC-SC
- Connector
Screw terminals
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Contact type
1 change-over
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
60 mW
- Safety integrity level
SIL 3
- Features
LED indicator
IP20
IP54
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+70 °C
- Depth
102.5 mm
- Width
6.8 mm
- Height
93.1 mm
- Dim
(W x H x D) 6.8 x 93.1 x 102.5 mm
- Content
1 pc(s)
- Weight
0.1662 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209855 Safety relay PSR-PS22-1NO-1NC-24VDC-SC Phoenix Contact Operating voltage: 24 V DC 1 change-over (W x H x D) 6.8 x 93.1 x
Datasheet 2209855 Safety relay PSR-PS22-1NO-1NC-24VDC-SC Phoenix Contact Operating voltage: 24 V DC 1 change-over (W x H x D) 6.8 x 93.1 x
User & Safety Instructions
User & Safety Instructions 2209855 Safety relay PSR-PS22-1NO-1NC-24VDC-SC Phoenix Contact Operating voltage: 24 V DC 1 change-over (W x H x D) 6.8 x 93.1 x
Description
This text is machine translated.




























