
Safety relay PSR-SCP-230UC/ESAM4/3X1/1X2/B Phoenix Contact Operating voltage: 230 V DC, 230 V AC 3 makers, 1 breaker (W
Number
Technical specifications
- Product type
Safety relay
- Type
PSR-SCP-230UC/ESAM4/3X1/1X2/B
- Connector
Screw terminals
- Operating voltage
230 V DC
230 V AC
- Contact type
3 makers
1 breaker
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Depth
114.5 mm
- Width
22.5 mm
- Height
99 mm
- Dim
(W x H x D) 22.5 x 99 x 114.5 mm
- Content
1 pc(s)
22.5
Basic device
99 mm
114.5 mm
TRUE
Screw connection
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1573045 Safety relay PSR-SCP-230UC/ESAM4/3X1/1X2/B Phoenix Contact Operating voltage: 230 V DC, 230 V AC 3 makers, 1 breaker (W
User & Safety Instructions
User & Safety Instructions 1573045 Safety relay PSR-SCP-230UC/ESAM4/3X1/1X2/B Phoenix Contact Operating voltage: 230 V DC, 230 V AC 3 makers, 1 breaker (W
Description
This text is machine translated.






