
Technical specifications
- Product family: PSRclassic
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 22.5 mm
- Height: 117 mm
- Depth: 106 mm
- Material: housing: PA
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -20 °C ... 55 °C
- Ambient temperature (storage/transport): -40 °C ... 70 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Stripped length: 8 mm
- All mounting positions permitted
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm² (only in conjunction with CRIMPFOX 6)
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm² (only in conjunction with CRIMPFOX 6)
- Connection technology: Connection technology
- Note for application: Only for industrial use
- Wire connection: Conductor connection
- Mounting instructions: Can be aligned in series without spacing
- Operating height: Max. 2000 m (above NN)
- Status indicator LED (green)
- Rated input voltage UN: 24 Vdc (from PSR)
- Input voltage range referred to UN: 0.85 ... 1.1
- Rated insulation voltage 50 V DC
- Dimensioning surge voltage: 0.8 kV
- Status display available: Yes
- Rating type 100 % ED
- Max. Permissible current: 100 mA (per signal output)
- Max. Permissible total current: 100 mA (signal outputs)
- plug connection: yes
- Packaging type
Piece
- Product type
Safety relay
- Type
PSR-SPP- 24DC/SIM4
- Connector
Push-in terminal
- Operating voltage
24 V DC
IP20
- Operating temperature (min.)
-20 °C
- Operating temperature (max.)
55 °C
- Depth
106 mm
- Width
22.5 mm
- Height
117 mm
- Dim
(W x H x D) 22.5 x 117 x 106 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580373 Safety relay PSR-SPP- 24DC/SIM4 Phoenix Contact Operating voltage: 24 V DC (W x H x D) 22.5 x 117 x 106 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3580373 Safety relay PSR-SPP- 24DC/SIM4 Phoenix Contact Operating voltage: 24 V DC (W x H x D) 22.5 x 117 x 106 mm 1 pc(s)
Description
Interface module for connecting several safety sensors or switches with NC/NO contacts to the PSR-SDC4 safety relay, plug-in push-in terminal
This text is machine translated.
This text is machine translated.










