
Technical specifications
- Mechanical life 30 x 106 operations
- Electrical life at 5 A, AC 230 V cos phi = 1: > 105 operations
- Permissible switching frequency: 600 cycles/h
- Operating temperature range: - 15 ... 55 °C
- Weight: 110 g
- Quick mounting: DIN rail
- Housing: Thermoplastic with V0 behavior according to UL Subj. 94
- Switching capacity: See data sheet
- Contact assembly: 2 NO contacts with common root
- Switching capacity: See data sheet
- Packaging type
Piece
- Product type
Safety relay
- Type
RK5942.03 DC24V
- Connector
Screw terminals
- Operating voltage
24 V DC
- Response time
100 ms
- Contact type
2 makers
- Switching voltage (max.)
230 V AC
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Certification (sensors)
UL
- Features
LED indicator
IP20
IP40
- Operating temperature (min.)
-15 °C
- Operating temperature (max.)
+55 °C
- Depth
121 mm
- Width
45 mm
- Height
74 mm
- Dim
(W x H x D) 45 x 74 x 121 mm
- Content
1 pc(s)
- Nominal voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359244 Safety relay RK5942.03 DC24V Dold Operating voltage: 24 V DC 2 makers (W x H x D) 45 x 74 x 121 mm LED indicator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2359244 Safety relay RK5942.03 DC24V Dold Operating voltage: 24 V DC 2 makers (W x H x D) 45 x 74 x 121 mm LED indicator 1 pc(s)
Description
· Protection of persons and machines
· Emergency stop circuits of machines
· Corresponds to
Performance Level (PL) e and Category 4 according to EN ISO 13849-1: 2008
SIL CLAIM LIMIT (SIL CL) 3 · According to IEC/EN 62061
Safety Integrity Level (SIL) 3 · According to IEC/EN 61508 and IEC/EN 61511
· 1- or 2-channel wiring
· Output: 1 NO contact and 1 semi-conductor signal output
· LED displays for relays 1 / 2 and operating voltage
· 17.5 mm width and 64 mm depth
This text is machine translated.










