
Technical specifications
- Product Standard EN 61496-1
- Packaging type
Piece
- Product type
Safety relay
- Type
SB4 Module 2E
- Connector
Screw terminals
- Operating voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
IP20
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128368 Safety relay SB4 Module 2E Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128368 Safety relay SB4 Module 2E Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)
Conformity certificate
Conformity certificate 2128368 Safety relay SB4 Module 2E Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)
Description
Safety switching device module
This text is machine translated.
This text is machine translated.










