
Technical specifications
- Product Standard EN 61496-1
- Packaging type
Piece
- Product type
Safety relay
- Type
SB4-OR-4CP-4C
- Connector
Screw terminals
- Operating voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
IP20
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128377 Safety relay SB4-OR-4CP-4C Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128377 Safety relay SB4-OR-4CP-4C Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)
Conformity certificate
Conformity certificate 2128377 Safety relay SB4-OR-4CP-4C Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)
Description
Circuit protection
This text is machine translated.
This text is machine translated.










