Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety relay
SCS 24VDC P1SIL3ES LL
Screw-fit
24 V DC
19.6 V DC
28.8 V DC
19.6 - 28.8 V DC
1 breaker
2.5 A
SIL 3
3
TÜV
UL
IP20
119.2 mm
17.5 mm
113.6 mm
(W x H x D) 17.5 x 113.6 x 119.2 mm
1 pc(s)
yes
User & Safety Instructions 2539393 Safety relay SCS 24VDC P1SIL3ES LL Weidmüller Operating voltage: 24 V DC 1 breaker (W x H x D) 17.5 x 113.6 x 119.2 mm 1