

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety relay
Sentry SSR32P
Socket
24 V DC
24 V DC (max)
Manual/auto reset
120 mm
22.5 mm
120 mm
(W x H x D) 22.5 x 120 x 120 mm
1 pc(s)
22.5 mm
Other
120 mm
120 mm
20-20 s
TRUE
TRUE
TRUE
TRUE
2
2
0
0
0
0
0
0
Plug-in connection
TRUE
24-24 V
FALSE
4
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
FALSE
TRUE
Level e
0 + 1
DC
One- and two-channel
3
TRUE
yes
Datasheet 3099047 Safety relay Sentry SSR32P ABB (W x H x D) 22.5 x 120 x 120 mm Manual/auto reset 1 pc(s)
User & Safety Instructions 3099047 Safety relay Sentry SSR32P ABB (W x H x D) 22.5 x 120 x 120 mm Manual/auto reset 1 pc(s)