

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety relay
Sentry USR22P
Socket
24 V DC
24 V DC (max)
120 mm
22.5 mm
120 mm
(W x H x D) 22.5 x 120 x 120 mm
1 pc(s)
22.5 mm
Other
120 mm
120 mm
20-20 s
TRUE
TRUE
TRUE
TRUE
2
2
0
0
0
0
0
0
Plug-in connection
TRUE
24-24 V
FALSE
4
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
Level e
0 + 1
DC
One- and two-channel
3
TRUE
yes
Datasheet 3099054 Safety relay Sentry USR22P ABB (W x H x D) 22.5 x 120 x 120 mm 1 pc(s)
User & Safety Instructions 3099054 Safety relay Sentry USR22P ABB (W x H x D) 22.5 x 120 x 120 mm 1 pc(s)